MAX1839EEP+

Analog Devices / Maxim Integrated
700-MAX1839EEP+
MAX1839EEP+

Mfr.:

Description:
Display Drivers & Controllers Wide-Brightness-Range CCFL Backlight Controllers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹833.96 ₹833.96
₹670.90 ₹6,709.00
₹569.33 ₹28,466.50
₹546.97 ₹54,697.00
₹521.81 ₹1,30,452.50
₹507.83 ₹2,53,915.00
₹493.85 ₹4,93,850.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Display Drivers & Controllers
RoHS:  
MAX1839
Controllers
CCFL
- 40 C
+ 85 C
SMD/SMT
QSOP-20
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 3.2 mA
Pd - Power Dissipation: 727 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 50
Subcategory: Driver ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 4.6 V
Part # Aliases: MAX1839
Unit Weight: 241.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.