MAX20002DATPB/VY+

Analog Devices / Maxim Integrated
700-MAX20002DATPBVY+
MAX20002DATPB/VY+

Mfr.:

Description:
Switching Voltage Regulators 36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15 A Operating Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹876.82 ₹876.82
₹679.28 ₹6,792.80
₹629.90 ₹15,747.50
₹497.58 ₹59,709.60
2,520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-20
Buck
1 V to 10 V, 3.3 V
2 A
1 Output
3.5 V
36 V
15 uA
220 kHz to 2.2 MHz
- 40 C
+ 125 C
AEC-Q100
MAX20002
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX20003EVKIT
Input Voltage: 3.5 V to 36 V
Load Regulation: 0.5 %
Operating Supply Current: 20 A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Automotive Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.