MAX20004AFOC/VY+

Analog Devices / Maxim Integrated
700-MAX20004AFOC/VY+
MAX20004AFOC/VY+

Mfr.:

Description:
Switching Voltage Regulators 36V, 220kHz to 2.2MHz, 4A/6A/8A Fully in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,369

Stock:
5,369 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹562.81 ₹562.81
₹431.42 ₹4,314.20
₹398.81 ₹9,970.25
₹362.47 ₹36,247.00
₹345.70 ₹86,425.00
₹335.45 ₹1,40,889.00
₹330.79 ₹2,77,863.60
₹326.13 ₹8,21,847.60

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
FC2QFN-17
Buck
5 V
4 A
1 Output
3.5 V
36 V
25 uA
220 kHz to 2.2 MHz
- 40 C
+ 125 C
AEC-Q100
MAX2000x
Tray
Brand: Analog Devices / Maxim Integrated
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 420
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Fully Integrated Automotive Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX2000x Automotive Buck Converters

Analog Devices MAX2000x Automotive Buck Converters are small, synchronous devices with integrated high- and low-side MOSFETs. The converters deliver up to 8A with input voltages from 3.5V to 36V while only using 25μA of quiescent current at no load. Voltage quality can be monitored by observing the RESET signal. The devices can operate in dropout by running at 98% duty cycle, making them ideal for automotive applications.