MAX20052ATC+

Analog Devices / Maxim Integrated
700-MAX20052ATC+
MAX20052ATC+

Mfr.:

Description:
LED Lighting Driver ICs Automotive LED - 2A Synchronous Buck LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹917.82 ₹917.82
₹715.62 ₹7,156.20
₹665.31 ₹16,632.75
₹608.47 ₹60,847.00
₹576.78 ₹1,73,034.00
₹565.60 ₹2,82,800.00
₹552.56 ₹5,52,560.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
2 A
TDFN-CU-12
65 V
4.5 V
2.1 MHz
4.875 V to 5.125 V
MAX20050x
- 40 C
+ 125 C
PWM Dimming, Open LED Protection
Tube
Brand: Analog Devices / Maxim Integrated
Dimming: With Dimming
Input Voltage: 4.5 V to 65 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.9512 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 100
Subcategory: Driver ICs
Supply Current - Max: 20 mA
Type: Synchronous Buck LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MAX20050–MAX20053 Synchronous-Buck LED Drivers

Analog Devices MAX20050–MAX20053 Synchronous-Buck LED Drivers are high-brightness LED (HB LED) drivers designed for automotive exterior lighting applications. The devices drive a series string of LEDs up to 2A with a minimum number of external components with a fully synchronous step-down converter with integrated 0.14Ω MOSFETs.