MAX2121ETI+T

Analog Devices / Maxim Integrated
700-MAX2121ETI+T
MAX2121ETI+T

Mfr.:

Description:
Tuners Complete Direct-Conversion L-Band Tuner

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹730.53 ₹18,26,325.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,207.61
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX2121ETI+
Analog Devices / Maxim Integrated
Tuners Complete Direct-Conversion L-Band Tuner

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Tuners
RoHS:  
TQFN-EP-28
Reel
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX2121EVKIT#
Product Type: Tuners
Series: MAX2121
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: MAX2121
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More