MAX22420FASA+T

Analog Devices / Maxim Integrated
700-MAX22420FASA+T
MAX22420FASA+T

Mfr.:

Description:
Digital Isolators 4-Channel, Ultra-Low power Digital Galva

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹292.59 ₹7,31,475.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹500.38
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX22420
SMD/SMT
SOIC-8
2 Channel
Unidirectional
10 Mb/s
3000 Vrms
5.5 V
1.71 V
56 ns
- 40 C
+ 125 C
Reel
Brand: Analog Devices / Maxim Integrated
Maximum Fall Time: 8 ns
Maximum Rise Time: 8 ns
Pd - Power Dissipation: 908.06 mW
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width Distortion: 6.5 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Ultra Low Power Digital Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22420/1 & MAX22820/1 2-Ch Digital Isolators

Analog Devices MAX22420/1 and MAX22820/1 2-Ch Digital Isolators are reinforced, ultra-low-power digital galvanic isolators implementing Analog Devices’ proprietary process technology. The MAX22420/1 offer reinforced isolation with a withstand voltage rating of 3kVRMS for 60 seconds. Meanwhile, the MAX22820/1 feature reinforced isolation with a withstand voltage rating of 5kVRMS for 60 seconds. All the devices operate at an ambient temperature from -40°C to +125°C.