MAX22508EASA+

Analog Devices / Maxim Integrated
700-MAX22508EASA+
MAX22508EASA+

Mfr.:

Description:
RS-422/RS-485 Interface IC 75Mbps RS-485 Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 729

Stock:
729 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹528.33 ₹528.33
₹403.47 ₹4,034.70
₹371.79 ₹9,294.75
₹336.38 ₹33,638.00
₹318.68 ₹95,604.00
₹310.29 ₹1,55,145.00
₹304.70 ₹3,04,700.00
₹298.18 ₹7,45,450.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹528.33
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX22508EASA+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC 75Mbps RS-485 Transceiver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX22507E/MAX22508E
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
50 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX22508EEVKIT#
Duplex: Full Duplex
ESD Protection: ESD Protected
Input Voltage: 3 V to 5.5 V
Operating Supply Current: 4 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 250 mA
Pd - Power Dissipation: 588.2 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 32 ns, 40 ns
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Interface ICs
Type: Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX22507E & MAX22508E Full-Duplex Transceivers

Analog Devices MAX22507E and MAX22508E Full-Duplex Transceivers are optimized for high-speed communication up to 50Mbps. The Analog Devices transceivers feature integrated hot-swap protection and a fail-safe receiver. This ensures a logic-high on the receiver output when input signals are shorted or open for longer than 10μs (typ). Additionally, a large receiver hysteresis improves noise rejection and signal integrity.