MAX231CWE+

Analog Devices / Maxim Integrated
700-MAX231CWE
MAX231CWE+

Mfr.:

Description:
RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
34
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹892.66 ₹892.66
₹695.12 ₹6,951.20
₹618.72 ₹15,468.00
₹580.51 ₹53,406.92
₹561.88 ₹1,55,078.88
₹548.83 ₹2,77,707.98
₹535.79 ₹5,42,219.48

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SO-Wide-16
MAX231
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
5 V, 13.2 V
5 V, 7.5 V
SMD/SMT
1 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5 V, 7.5 V to 13.2 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 10 us
Shutdown: Without Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Part # Aliases: MAX231
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.