MAX253CSA+

Analog Devices / Maxim Integrated
700-MAX253CSA
MAX253CSA+

Mfr.:

Description:
Gate Drivers 1W Primary-Side Transformer H-Bridge Dri

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,684

Stock:
8,684 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹706.14 ₹706.14
₹541.74 ₹5,417.40
₹504.00 ₹12,600.00
₹443.81 ₹44,381.00
₹420.45 ₹1,26,135.00
₹377.33 ₹1,88,665.00
₹318.03 ₹3,18,030.00
₹304.56 ₹7,61,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹706.14
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX253CSA+T
Analog Devices / Maxim Integrated
Gate Drivers 1W Primary-Side Transformer H-Bridge Dri

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
SMD/SMT
SOIC-8
2 Driver
2 Output
1 A
2.5 V
6 V
Non-Inverting
0 C
+ 70 C
MAX253
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 450 uA
Pd - Power Dissipation: 471 mW
Product Type: Gate Drivers
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: MAX253
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.