MAX253EPA+
See Product Specifications
Mfr.:
Description:
Gate Drivers 1W Primary-Side Transformer H-Bridge Dri
In Stock: 306
-
Stock:
-
306 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| ₹1,032.43 | ₹1,032.43 | |
| ₹792.96 | ₹7,929.60 | |
| ₹716.55 | ₹35,827.50 | |
| ₹688.60 | ₹68,860.00 | |
| ₹655.99 | ₹1,63,997.50 | |
| ₹641.08 | ₹3,20,540.00 | |
| ₹627.10 | ₹6,27,100.00 | |
| 2,500 | Quote |
Datasheet
Application Notes
- Choose the Right Ultra-Thin DC-DC Converter for a Compact PCMCIA Card (PDF)
- Draw 150mW of Isolated Power from Off-Hook Phone Line (PDF)
- Oops...Practical ESD Protection vs. Foolhardy Placebos (PDF)
- Practical Aspects of EMI Protection (PDF)
- Push-Pull Driver Provides Isolated 5V at 1A (PDF)
- Reduce the Chances of Human Error: Part 1, Power and Ground (PDF)
- Reduce the Chances of Human Error: Part 2, Super Amps and Filters for Analog Interface (PDF)
- RS-485 Data Interface Gives Isolated, Full-Duplex Operation (PDF)
- Set Your Holiday Lights to Music (PDF)
Models
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
