MAX263ACWI+

Analog Devices / Maxim Integrated
700-MAX263ACWI+
MAX263ACWI+

Mfr.:

Description:
Active Filters Pin-Programmable Universal and Bandpass Filters

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Quantities greater than 27 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,316.28 ₹3,316.28
₹2,882.99 ₹28,829.90
₹2,527.04 ₹63,176.00
₹2,422.68 ₹2,42,268.00
₹2,270.80 ₹5,67,700.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
MAX263A
Programmable
57 kHz
2 Channel
12.6 V
4.74 V
0 C
+ 70 C
SMD/SMT
SOIC-28
Tube
Brand: Analog Devices / Maxim Integrated
Product Type: Active Filters
Factory Pack Quantity: 25
Subcategory: Filters
Part # Aliases: MAX263A
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.