MAX2695EWS+T

Analog Devices / Maxim Integrated
700-MAX2695EWS+T
MAX2695EWS+T

Mfr.:

Description:
RF Amplifier WLAN/WiMAX Low-Noise Amplifiers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,302

Stock:
2,302 Can Dispatch Immediately
Quantities greater than 2302 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹155.61 ₹155.61
₹113.68 ₹1,136.80
₹103.43 ₹2,585.75
₹91.22 ₹9,122.00
₹89.55 ₹22,387.50
Full Reel (Order in multiples of 2500)
₹76.13 ₹1,90,325.00
₹74.45 ₹3,72,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
3.7 GHz
1.6 V to 3.6 V
4 mA
15.6 dB
1.2 dB
Low Noise Amplifiers
SMD/SMT
WLP-4
SiGe
14.5 dBm
- 3 dBm
- 40 C
+ 85 C
MAX2695
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 3.5 GHz
Part # Aliases: MAX2695
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.