MAX30101EFD+T

Analog Devices / Maxim Integrated
700-MAX30101EFD+T
MAX30101EFD+T

Mfr.:

Description:
Biometric Sensors Integrated Optical Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,033

Stock:
4,033 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,433.85 ₹1,433.85
₹1,208.35 ₹6,041.75
₹1,123.00 ₹11,230.00
₹1,018.79 ₹25,469.75
₹946.91 ₹47,345.50
₹880.43 ₹88,043.00
₹789.69 ₹3,94,845.00
₹770.83 ₹7,70,830.00
Full Reel (Order in multiples of 5000)
₹770.83 ₹38,54,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Biometric Sensors
RoHS:  
Heart Rate/Blood Oxygen - HRM/SpO2
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Biomedical Sensors
Series: MAX30101
Factory Pack Quantity: 5000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX30101 Pulse Oximeter & Heart-Rate Sensor

Analog Devices MAX30101 Pulse Oximeter and Heart-Rate Sensor is an integrated pulse oximetry and heart rate monitor module for fitness and healthcare. This Analog Devices device includes internal LEDs, photodetectors, optical elements, and low-noise electronics with ambient light rejection. The MAX30101 provides a complete system solution to ease the design-in process for mobile and wearable devices. The MAX30101 operates from a single 1.8V power supply and a separate 5.0V power supply for the internal LEDs. Communication is through a standard I2C-compatible interface. The module can be shut down through software with zero standby current, allowing the power rails to remain powered at all times.