MAX3030ECSE+

Analog Devices / Maxim Integrated
700-MAX3030ECSE
MAX3030ECSE+

Mfr.:

Description:
RS-422 Interface IC 15kV ESD-Protected, 3.3V Quad RS-422 Transmitters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,935

Stock:
9,935 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹535.79 ₹535.79
₹404.40 ₹4,044.00
₹364.33 ₹18,216.50
₹318.68 ₹31,868.00
₹307.49 ₹76,872.50
₹301.90 ₹1,50,950.00
₹291.65 ₹2,91,650.00
₹289.79 ₹7,24,475.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹535.79
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3030ECSE+T
Analog Devices / Maxim Integrated
RS-422 Interface IC 15kV ESD-Protected, 3.3V Quad RS-422 Transmitters

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SO-Narrow-16
MAX3030E
Driver
20 Mb/s
4 Driver
0 Receiver
3.6 V
3 V
100 uA
0 C
+ 70 C
15 kV
Tube
Brand: Analog Devices / Maxim Integrated
Input Voltage: 3.3 V
Operating Supply Voltage: 3.3 V
Output Current: 20 uA
Output Voltage: 2 V to 3.6 V
Pd - Power Dissipation: 755 mW
Product: RS-422 Drivers
Product Type: RS-422 Interface IC
Propagation Delay Time: 16 ns
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX3030E
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.