MAX3030ECUE+T

Analog Devices / Maxim Integrated
700-MAX3030ECUET
MAX3030ECUE+T

Mfr.:

Description:
RS-422 Interface IC 15kV ESD-Protected, 3.3V Quad RS-422 Transmitters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,854

Stock:
1,854 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1854 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹554.42 ₹554.42
₹424.90 ₹4,249.00
₹392.29 ₹9,807.25
₹355.95 ₹35,595.00
₹341.97 ₹85,492.50
Full Reel (Order in multiples of 2500)
₹300.97 ₹7,52,425.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹535.79
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3030ECUE+
Analog Devices / Maxim Integrated
RS-422 Interface IC 15kV ESD-Protected, 3.3V Quad RS-422 Transmitters

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
TSSOP-16
MAX3030E
Driver
20 Mb/s
4 Driver
0 Receiver
3.6 V
3 V
100 uA
0 C
+ 70 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Input Voltage: 3.3 V
Operating Supply Voltage: 3.3 V
Output Current: 20 uA
Output Voltage: 2 V to 3.6 V
Pd - Power Dissipation: 755 mW
Product: RS-422 Drivers
Product Type: RS-422 Interface IC
Propagation Delay Time: 16 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX3030E
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.