MAX3093EEUE+

Analog Devices / Maxim Integrated
700-MAX3093EEUE
MAX3093EEUE+

Mfr.:

Description:
RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹810.67 ₹810.67
₹628.97 ₹6,289.70
₹534.85 ₹13,371.25
₹533.92 ₹51,256.32
₹501.31 ₹1,44,377.28
₹488.26 ₹2,81,237.76
₹480.81 ₹5,07,735.36
2,592 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹810.67
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3093EEUE+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3093E
SMD/SMT
TSSOP-16
Receiver
0 Driver
4 Receiver
10 Mb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
ESD Protection: 15 kV
Input Voltage: 5 V
Operating Supply Current: 2.4 mA
Operating Supply Voltage: 5 V
Output Current: 7 mA to 75 mA
Output Voltage: - 300 mV to 5.3 V
Pd - Power Dissipation: 755 mW
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 69 ns to 123 ns
Factory Pack Quantity: 96
Subcategory: Interface ICs
Part # Aliases: MAX3093E
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.