MAX3222EAP+

Analog Devices / Maxim Integrated
700-MAX3222EAP
MAX3222EAP+

Mfr.:

Description:
RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,791

Stock:
4,791 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,068.20 ₹1,068.20
₹830.12 ₹8,301.20
₹791.49 ₹19,787.25
₹687.28 ₹68,728.00
₹656.73 ₹1,73,376.72
₹598.33 ₹3,15,918.24
₹524.67 ₹5,54,051.52
2,508 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹884.92
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,068.20
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3222CWN+T
Analog Devices / Maxim Integrated
RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SSOP-20
MAX3222
Transceiver
235 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
- 40 C
+ 85 C
Without ESD Protection
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3 V to 5.5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.3 us
Shutdown: With Shutdown
Factory Pack Quantity: 66
Subcategory: Interface ICs
Part # Aliases: MAX3222
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99