MAX3223CUP+T

Analog Devices / Maxim Integrated
700-MAX3223CUPT
MAX3223CUP+T

Mfr.:

Description:
RS-232 Interface IC 1 A Supply-Current, True +3V to +5.5V RS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,432

Stock:
4,432 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹884.92 ₹884.92
₹684.58 ₹6,845.80
₹652.24 ₹16,306.00
₹565.99 ₹56,599.00
₹540.84 ₹1,35,210.00
₹493.22 ₹2,46,610.00
₹433.93 ₹4,33,930.00
Full Reel (Order in multiples of 2500)
₹422.25 ₹10,55,625.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹884.92
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3223CUP+
Analog Devices / Maxim Integrated
RS-232 Interface IC 1 A Supply-Current, True +3V to +5.5V RS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-20
MAX3223
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
0 C
+ 70 C
Without ESD Protection
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Development Kit: DS3900K#
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.3 us
Shutdown: With Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX3223
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99