MAX3232PMB1#

Analog Devices / Maxim Integrated
700-MAX3232PMB1#
MAX3232PMB1#

Mfr.:

Description:
Interface Development Tools Peripheral Module for MAX3232, +/-15kV E

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,717.13 ₹2,717.13

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Peripheral Modules
RS-232
MAX3232E
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: Provides necessary hardware to interface the MAX3232E true RS-232 transceiver to any system that utilizes Pmod
For Use With: MAX3232E, RS-232
Interface Type: UART
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: MAX3232
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX3232 90-32320#PM1
Unit Weight: 86.515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.