MAX32632IWQ+

Analog Devices / Maxim Integrated
700-MAX32632IWQ+
MAX32632IWQ+

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-Low Power, High-Performance Cortex

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX32632
SMD/SMT
WLP-100
ARM Cortex M4F
2 MB
32 bit
10 bit
96 MHz
66 I/O
512 kB
1.14 V
1.26 V
- 20 C
+ 85 C
Cut Tape
Brand: Analog Devices / Maxim Integrated
Data RAM Type: SRAM
I/O Voltage: 1.8 V to 3.3 V
Interface Type: I2C, SPI, UART, USB
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 6 Timer
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 1.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DARWIN Ultra-Low-Power Microcontrollers

Analog Devices Inc. DARWIN Ultra-Low-Power Microcontrollers are an extensive range of Arm® microcontrollers. The DARWIN Microcontrollers are designed to provide maximum performance with minimal power consumption. The devices are highly integrated, secure, ultra-low-power microcontrollers that provide a choice of memory size and cores. This gives flexibility to pick the best microcontroller for an application.

MAX32630, MAX32631, & MAX32632 32-Bit DARWIN MCUs

Analog Devices MAX32630, MAX32631, and MAX32632 32-Bit DARWIN Microcontrollers (MCU) are designed to provide maximum performance with minimal power consumption. These MCUs feature an Arm® Cortex®-M4 with FPU CPU that delivers ultra-low power, high-efficiency signal processing functionality with significantly reduced power consumption and ease of use. Flexible power modes, an intelligent peripheral management unit (PMU), dynamic clock gating, and firmware-controlled power gating optimize power for the specific application. Multiple SPI, UART, I2C, 1-Wire® master, and USB interfaces are provided. The four-input, 10-bit ADC with selectable references can monitor external sensors.