MAX32664GTGA+

Analog Devices / Maxim Integrated
700-MAX32664GTGA+
MAX32664GTGA+

Mfr.:

Description:
Biometric Sensors CORTEX M4F 96MHZ ME11, TQFN 3X3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 421

Stock:
421 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹690.87 ₹690.87
₹582.16 ₹2,910.80
₹540.84 ₹5,408.40
₹491.42 ₹12,285.50
₹456.39 ₹22,819.50
₹424.04 ₹42,404.00
₹371.04 ₹1,85,520.00
₹355.77 ₹3,55,770.00
₹348.58 ₹8,70,055.68

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹690.87
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX32664GTGA+T
Analog Devices / Maxim Integrated
Biometric Sensors CORTEX M4F 96MHZ ME11, TQFN 3X3

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Biometric Sensors
RoHS:  
Biomedical Sensors
SMD/SMT
+ 105 C
- 40 C
1.8 V
Brand: Analog Devices / Maxim Integrated
Package/Case: TQFN-24
Packaging: Tray
Product Type: Biomedical Sensors
Series: MAX32664
Factory Pack Quantity: 624
Subcategory: Sensors
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.71 V
Unit Weight: 2.861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.a.2

MAX32664 Ultralow Power Biometric Sensor Hub

Maxim Integrated MAX32664 Ultralow Power Biometric Sensor Hub features embedded firmware and algorithms for wearables and seamlessly enables customer-desired sensor functionality. This functionality includes communication with Maxim's optical sensor solutions and delivering raw or calculated data to the outside world. This is achieved while keeping overall system power consumption in check.