MAX32664GWEA+T

Analog Devices / Maxim Integrated
700-MAX32664GWEA+T
MAX32664GWEA+T

Mfr.:

Description:
Biometric Sensors Fixed function uC w/ bootloader and encr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,197

Stock:
2,197 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2197 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹515.29 ₹515.29
₹463.10 ₹2,315.50
₹443.54 ₹4,435.40
₹420.24 ₹10,506.00
₹404.40 ₹20,220.00
₹390.42 ₹39,042.00
₹356.88 ₹1,78,440.00
₹344.77 ₹3,44,770.00
Full Reel (Order in multiples of 2500)
₹322.40 ₹8,06,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
₹601.01
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Biometric Sensors
RoHS:  
Biometric Sensor Hubs
570 nA
SMD/SMT
10.5 kOhms
+ 105 C
- 40 C
1.8 V
Brand: Analog Devices / Maxim Integrated
Package/Case: WLP-16
Packaging: Reel
Packaging: Cut Tape
Product Type: Biomedical Sensors
Series: MAX32664
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.71 V
Unit Weight: 1.776 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX32664 Ultralow Power Biometric Sensor Hub

Maxim Integrated MAX32664 Ultralow Power Biometric Sensor Hub features embedded firmware and algorithms for wearables and seamlessly enables customer-desired sensor functionality. This functionality includes communication with Maxim's optical sensor solutions and delivering raw or calculated data to the outside world. This is achieved while keeping overall system power consumption in check.