MAX3292ESD+

Analog Devices / Maxim Integrated
700-MAX3292ESD
MAX3292ESD+

Mfr.:

Description:
RS-422/RS-485 Interface IC RS-485/RS-422 Transceivers with Preempha

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,582.20 ₹1,582.20
₹1,255.13 ₹12,551.30
₹1,123.75 ₹56,187.50
₹1,082.75 ₹1,08,275.00
₹1,061.32 ₹2,65,330.00
₹1,035.23 ₹5,17,615.00
₹1,000.75 ₹10,00,750.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,582.20
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3292ESD+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC RS-485/RS-422 Transceivers with Preempha

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3292
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
10 Mb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Full Duplex
Operating Supply Current: 3 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX3292
Unit Weight: 259.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.