MAX3297CUE+

Analog Devices / Maxim Integrated
700-MAX3297CUE+
MAX3297CUE+

Mfr.:

Description:
Laser Drivers Integrated Circuits (ICs)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Laser Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.5 Gb/s
MAX3297
TSSOP-16
5.5 V
3 V
0 C
+ 70 C
Brand: Analog Devices / Maxim Integrated
Mounting Style: SMD/SMT
Product Type: Laser Drivers
Subcategory: Driver ICs
Type: VCSEL
Part # Aliases: MAX3297
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99