MAX3378EETD+T

Analog Devices / Maxim Integrated
700-MAX3378EETDT
MAX3378EETD+T

Mfr.:

Description:
Translation - Voltage Levels 15kV ESD-Protected, 1 A, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,324

Stock:
4,324 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹768.13 ₹768.13
₹536.34 ₹5,363.40
₹512.09 ₹12,802.25
₹444.71 ₹44,471.00
₹424.04 ₹1,06,010.00
₹387.21 ₹1,93,605.00
₹343.19 ₹3,43,190.00
Full Reel (Order in multiples of 2500)
₹333.31 ₹8,33,275.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹768.13
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3378EETD+
Analog Devices / Maxim Integrated
Translation - Voltage Levels 15kV ESD-Protected, 1 A, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Translation - Voltage Levels
RoHS:  
ESD Protected Translator
Voltage Level Translator
TDFN-14
5.5 V
1.2 V, 1.65 V
MAX3378E
15 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: MAX3378E
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADGx Series Level Translators

Analog Devices ADGx Series Level Translators are designed for flexible level translation solutions. These level translators operate at different voltage levels and are available in a variety of standard logic families.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.