MAX3467CPA+

Analog Devices / Maxim Integrated
700-MAX3467CPA
MAX3467CPA+

Mfr.:

Description:
RS-422/RS-485 Interface IC +5V, Fail-Safe, 40Mbps, Profibus RS-485/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹995.16 ₹995.16
₹776.19 ₹7,761.90
₹706.30 ₹35,315.00
₹662.51 ₹66,251.00
₹629.90 ₹1,57,475.00
₹615.92 ₹3,07,960.00
₹602.87 ₹6,02,870.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3467
Through Hole
PDIP-8
Transceiver
1 Driver
1 Receiver
40 Mb/s
5 V
5 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Full Duplex
Input Voltage: 800 mV to 2 V
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 5 V
Output Current: 125 uA
Output Voltage: 3 V
Pd - Power Dissipation: 727 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 15 ns, 20 ns
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX3467
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.