MAX3480EACPI+

Analog Devices / Maxim Integrated
700-MAX3480EACPI
MAX3480EACPI+

Mfr.:

Description:
RS-422/RS-485 Interface IC +/-15kV ESD-Protected, Isolated, 3.3V RS-485/RS-422 Data Interfaces

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,552.02 ₹3,552.02
₹3,251.98 ₹32,519.80
₹3,153.21 ₹88,289.88
₹3,087.99 ₹3,45,854.88
₹2,967.78 ₹7,47,880.56
2,506 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3480EA
Through Hole
PDIP-28
Transceiver
1 Driver
1 Receiver
2.5 Mb/s
3.3 V
3.3 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Half Duplex
ESD Protection: 15 kV
Operating Supply Current: 250 mA
Operating Supply Voltage: 3.3 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 14
Subcategory: Interface ICs
Part # Aliases: MAX3480EA
Unit Weight: 4.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.