MAX3485ECSA+

Analog Devices / Maxim Integrated
700-MAX3485ECSA
MAX3485ECSA+

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 543

Stock:
543 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹812.53 ₹812.53
₹630.83 ₹6,308.30
₹585.17 ₹14,629.25
₹533.92 ₹53,392.00
₹505.97 ₹1,51,791.00
₹495.72 ₹2,47,860.00
₹484.54 ₹4,84,540.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹812.53
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3485ECSA+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3485E
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
12 Mb/s
3.3 V
3.3 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Half Duplex
ESD Protection: 15 kV
Input Voltage: 7 V to 12 V
Operating Supply Current: 1.1 mA
Operating Supply Voltage: 3.3 V
Output Current: 20 uA
Output Voltage: 3 V
Pd - Power Dissipation: 471 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 23 ns, 62 ns
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX3485E
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MAX348x & MAX349x RS-485/RS-422 Transceivers

Analog Devices MAX348x and MAX349x RS-485/RS-422 Transceivers are 3.3V, low-power transceivers for RS-485 and RS-422 communication. Each part contains one driver and one receiver. The Analog Devices MAX3483 and MAX3488 feature slew-rate-limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at data rates up to 250kbps. The partially slew-rate-limited MAX3486 transmits up to 2.5Mbps. The MAX3485, MAX3490, and MAX3491 transmit at up to 10Mbps.

Interface Devices

Analog Devices Interface Devices are a wide selection of interface ICs. The Maxim portfolio includes circuits for interconnection, signal translation, voltage protection, current protection, and electrical isolation. Simplify designs with robust and reliable transceivers, IO-Link transceivers and binary drivers, controllers and expanders, level translators, industrial digital I/Os, and broadband switches. Also included in the Analog Devices portfolio are ICs for isolation, high-speed signaling, Universal Serial Bus (USB), signal line protection, signal integrity, and 4-20mA current loops.