MAX3646ETG+

Analog Devices / Maxim Integrated
700-MAX3646ETG
MAX3646ETG+

Mfr.:

Description:
Laser Drivers 155Mbps to 622Mbps SFF/SFP Laser Driver

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹702.55 ₹702.55
₹543.53 ₹5,435.30
₹502.21 ₹12,555.25
₹460.88 ₹34,566.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Laser Drivers
RoHS:  
155 Mb/s to 622 Mb/s
47 mA
MAX3646
TQFN-24
3.3 V
3.3 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Mounting Style: SMD/SMT
Pd - Power Dissipation: 1.805 W
Product Type: Laser Drivers
Factory Pack Quantity: 75
Subcategory: Driver ICs
Type: Laser Driver
Part # Aliases: MAX3646
Unit Weight: 395.144 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99