MAX3656ETG+
See Product Specifications
Mfr.:
Description:
Laser Drivers 155Mbps to 2.5Gbps Burst-Mode Laser Driver
In Stock: 79
-
Stock:
-
79 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| ₹812.15 | ₹812.15 | |
| ₹577.67 | ₹5,776.70 | |
| ₹556.11 | ₹13,902.75 | |
| ₹477.95 | ₹35,846.25 |
Alternative Packaging
Datasheet
Application Notes
- HFAN-02.7.0 Reducing Laser Driver Output Noise When No Input Signal Is Applied (PDF)
- HFTA-14.0 Design Challenges of GPON FEC Receivers (PDF)
- MAX3656: Optimizing the MAX3656 Output Network for Long Laser Leads in GPON/GEPON Application (PDF)
- MAX3656: Using the MAX3656 Laser Driver to Transmit Serial Digital Video with Pathological Patterns (PDF)
- MAX3735A: Laser Driver Output Configurations, Part 1: DC-Coupled Optimization Techniques (PDF)
- MAX3735A: MAX3735A Laser Driver Output Configurations, Part 4: Driving VCSELS (PDF)
Models
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
India
