MAX38902AATA+T

Analog Devices / Maxim Integrated
700-MAX38902AATA+T
MAX38902AATA+T

Mfr.:

Description:
LDO Voltage Regulators 500mA Low Noise LDO Linear Regulator in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,976

Stock:
14,976 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹257.18 ₹257.18
₹191.95 ₹1,919.50
₹176.11 ₹4,402.75
₹157.47 ₹15,747.00
₹149.09 ₹37,272.50
₹146.29 ₹73,145.00
₹141.63 ₹1,41,630.00
Full Reel (Order in multiples of 2500)
₹134.18 ₹3,35,450.00
₹132.32 ₹6,61,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
₹191.95
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TDFN-8
600 mV to 5.3 V
500 mA
1 Output
Positive
1.7 V
5.5 V
70 dB
Adjustable
- 40 C
+ 125 C
26 mV
MAX38902
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX38902EVKIT#
Dropout Voltage - Max: 100 mV
Line Regulation: 0.06 %
Load Regulation: 0.07 %
Operating Supply Current: 365 uA
Output Voltage Range: 600 mV to 5.3 V
Pd - Power Dissipation: 784 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 366.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX38902 LDO Linear Regulators

Analog Devices MAX38902 LDO Linear Regulators deliver up to 500mA of output current with only 12μVRMS of output noise from 10Hz to 100kHz. The regulators maintain ±1% output accuracy over a wide input voltage range. The Analog Devices MAX38902 requires only 100mV of input-to-output headroom at full load. The 365μA no-load supply current is independent of drop-out voltage. The regulators include a programmable output soft-start rate, output overcurrent, and thermal overload protection.