MAX38904DEVK#WLP

Analog Devices / Maxim Integrated
700-MAX38904DEVK#WLP
MAX38904DEVK#WLP

Mfr.:

Description:
Power Management IC Development Tools 2A Low Noise LDO Linear Regulator

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,708.60 ₹8,708.60

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Kits
LDO Voltage Regulator
1.7 V to 5.5 V
1.5 V
MAX38904D
MAX38904x
Brand: Analog Devices / Maxim Integrated
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX38904B TDFN Evaluation Kit

Maxim Integrated MAX38904B TDFN Evaluation Kit evaluates the 10-pin MAX38904B IC. This evaluation kit operates at an input range of 1.7V to 5.5V and provides a resistor-configurable output voltage range of 0.6V to 5.0V. The MAX38904B TDFN evaluation kit delivers up to 2A current. This evaluation kit is fully assembled and tested with a proven 2-layer 1-oz copper PCB layout and also provides a compact solution size.