MAX4218EEE+T

Analog Devices / Maxim Integrated
700-MAX4218EEET
MAX4218EEE+T

Mfr.:

Description:
High Speed Operational Amplifiers Miniature, 300MHz, Single-Supply, Rail-t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹930.87 ₹23,27,175.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
MAX4218
3 Channel
600 V/us
61 dB
70 dB
5.4 uA
4 mV
11 V, +/- 5.5 V
3.15 V, +/- 1.575 V
- 40 C
+ 85 C
QSOP-16
Reel
Amplifier Type: High Speed Amplifiers
Brand: Analog Devices / Maxim Integrated
en - Input Voltage Noise Density: 10 nV/sqrt Hz
In - Input Noise Current Density: 1.3 pA
Output Type: Rail-to-Rail
Pd - Power Dissipation: 667 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 46 dB
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Voltage Feedback Amplifier
Part # Aliases: MAX4218
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.