MAX4312EEE+

Analog Devices / Maxim Integrated
700-MAX4312EEE
MAX4312EEE+

Mfr.:

Description:
Video Amplifiers High-Speed, Low-Power, Single-Supply Mul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,997.78 ₹1,997.78
₹1,596.17 ₹15,961.70
₹1,496.47 ₹37,411.75
₹1,385.59 ₹1,38,559.00
₹1,303.59 ₹3,91,077.00
₹1,283.09 ₹6,41,545.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
MAX4312
8 Channel
80 MHz
10.5 V
4 V
560 uA
- 40 C
+ 85 C
SMD/SMT
QSOP-16
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 667 mW
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Part # Aliases: MAX4312
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.