MAX44251AUA+T

Analog Devices / Maxim Integrated
700-MAX44251AUA+T
MAX44251AUA+T

Mfr.:

Description:
Precision Amplifiers Dual/Quad 20V, Ultra-Precision, Low-Nois

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,383

Stock:
16,383 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹582.16 ₹582.16
₹422.25 ₹4,222.50
₹393.50 ₹9,837.50
₹345.88 ₹34,588.00
₹327.92 ₹81,980.00
₹294.68 ₹1,47,340.00
₹247.96 ₹2,47,960.00
Full Reel (Order in multiples of 2500)
₹238.08 ₹5,95,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹582.16
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX44251AUA+
Analog Devices / Maxim Integrated
Precision Amplifiers Dual/Quad 20V, Ultra-Precision, Low-Nois

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
10 MHz
8 V/us
6 uV
1.3 nA
20 V
2.7 V
1.15 mA
58 mA
133 dB
5.9 nV/sqrt Hz
uMAX-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MAX44251
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices / Maxim Integrated
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX44251
Unit Weight: 285.130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

MAX44251/MAX44252 20V, Ultra-Precision Op Amps

Analog Devices MAX44251 / MAX44252 20V, Ultra-Precision, Low-Noise Op Amps offer near-zero DC offset and drift through the use of autocorrelating zeroing techniques. This method constantly measures and compensates the input offset, eliminating drift over time and temperature and the effect of 1/f noise. These Maxim Integrated dual (MAX44251) and quad (MAX44252) op amps feature rail-to-rail outputs, operate from a single 2.7V to 20V supply, and consume only 1.15mA per channel while providing 5.9nV/ input-referred voltage noise. These Maxim Integrated op amps are unity-gain stable with a gain-bandwidth product of 10MHz and are ideally suited for applications requiring ultra-low noise and DC precision, such as interfacing with pressure sensors, strain gauges, precision weight scales, and medical instrumentation.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.