MAX4460ESA+T

Analog Devices / Maxim Integrated
700-MAX4460ESAT
MAX4460ESA+T

Mfr.:

Description:
Instrumentation Amplifiers SOT23, 3V/5V, Single-Supply, Rail-to-Rai

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹318.68 ₹7,96,700.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹547.90
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4460ESA+
Analog Devices / Maxim Integrated
Instrumentation Amplifiers SOT23, 3V/5V, Single-Supply, Rail-to-Rai

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
MAX4460
1 Channel
90 dB
100 pA
425 uV
5.25 V
2.85 V
1.1 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Brand: Analog Devices / Maxim Integrated
GBP - Gain Bandwidth Product: 2.5 MHz
Maximum Input Resistance: 2 GOhms
Pd - Power Dissipation: 470 mW
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX4460
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.