MAX483CSA+

Analog Devices / Maxim Integrated
700-MAX483CSA
MAX483CSA+

Mfr.:

Description:
RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 573

Stock:
573
Can Dispatch Immediately
On Order:
900
Expected 25-05-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹489.20 ₹489.20
₹372.72 ₹3,727.20
₹343.83 ₹8,595.75
₹311.22 ₹31,122.00
₹294.45 ₹88,335.00
₹286.06 ₹1,43,030.00
₹280.47 ₹2,80,470.00
₹274.88 ₹6,87,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹489.20
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX483CSA+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX483
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
250 kb/s
5 V
5 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Half Duplex
Operating Supply Current: 250 uA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX483
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.