MAX5419NETA+

Analog Devices / Maxim Integrated
700-MAX5419NETA+
MAX5419NETA+

Mfr.:

Description:
Digital Potentiometer ICs 256-Tap, Nonvolatile, I C-Interface, Dig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹888.01 ₹888.01
₹691.40 ₹6,914.00
₹642.01 ₹16,050.25
₹587.03 ₹58,703.00
₹557.22 ₹1,67,166.00
₹546.03 ₹2,73,015.00
₹532.99 ₹5,32,990.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹889.87
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX5419NETA+T
Analog Devices / Maxim Integrated
Digital Potentiometer ICs 256-Tap, Nonvolatile, IC-Interface, Digi

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5419
200 kOhms
5 PPM / C
Single
256 Tap
Non Volatile
Serial
5 V
500 nA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TDFN-8 EP
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 100
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5419
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.