MAX666ESA+T

Analog Devices / Maxim Integrated
700-MAX666ESAT
MAX666ESA+T

Mfr.:

Description:
LDO Voltage Regulators Dual Mode 5V Programmable Micropower Voltage Regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹469.63 ₹11,74,075.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹796.69
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX666ESA+
Analog Devices / Maxim Integrated
LDO Voltage Regulators Dual Mode 5V Programmable Micropower Voltage Regulators

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
40 mA
1 Output
Positive
12 uA
2.2 V
16.5 V
Adjustable, Fixed
- 40 C
+ 85 C
900 mV
MAX666
Reel
Brand: Analog Devices / Maxim Integrated
Ib - Input Bias Current: 6 uA
Line Regulation: 0.35 % / V
Pd - Power Dissipation: 450 mW
Product Type: LDO Voltage Regulators
Reference Voltage: 1.33 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 5 %
Part # Aliases: MAX666
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.