MAX7311AUG+

Analog Devices / Maxim Integrated
700-MAX7311AUG
MAX7311AUG+

Mfr.:

Description:
Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,877

Stock:
1,877 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,167.92 ₹1,167.92
₹887.62 ₹8,876.20
₹850.78 ₹21,269.50
₹749.27 ₹74,927.00
₹712.43 ₹1,76,682.64
₹666.61 ₹3,71,968.38
₹621.69 ₹6,55,261.26

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,167.92
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7311AUG+T
Analog Devices / Maxim Integrated
Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7311
SMD/SMT
TSSOP-24
I2C, Serial, SMBus
16 I/O
With Interrupt
2.5 V
5.5 V
400 kHz
- 40 C
+ 125 C
Tube
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current: 8.5 mA to 43 mA
Pd - Power Dissipation: 975 mW
Product Type: I/O Expanders
Factory Pack Quantity: 62
Subcategory: Interface ICs
Part # Aliases: MAX7311
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.