MAX7312AUG+

Analog Devices / Maxim Integrated
700-MAX7312AUG
MAX7312AUG+

Mfr.:

Description:
Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,661

Stock:
2,661 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹920.86 ₹920.86
₹711.53 ₹7,115.30
₹678.29 ₹16,957.25
₹589.35 ₹58,935.00
₹562.40 ₹1,39,475.20
₹512.99 ₹2,86,248.42
₹451.00 ₹4,75,354.00
2,542 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7312
SMD/SMT
TSSOP-24
I2C, Serial
16 I/O
With Interrupt
2 V
5.5 V
400 kHz
- 40 C
+ 125 C
Tube
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Logic Family: MAX7312
Operating Supply Current: 15.5 uA
Operating Supply Voltage: 2 V to 5.5 V
Output Current: 43 mA
Output Type: Open Drain
Pd - Power Dissipation: 640 mW
Product Type: I/O Expanders
Factory Pack Quantity: 62
Subcategory: Interface ICs
Part # Aliases: MAX7312
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.