MAX7329AWE+

Analog Devices / Maxim Integrated
700-MAX7329AWE
MAX7329AWE+

Mfr.:

Description:
Interface - I/O Expanders I C Port Expanders with Eight I/O Ports

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹401.61 ₹401.61
₹304.70 ₹3,047.00
₹267.43 ₹6,685.75
₹253.45 ₹23,317.40
₹233.88 ₹64,550.88
₹230.15 ₹1,16,455.90
₹220.84 ₹2,23,490.08
₹216.18 ₹5,46,935.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹401.61
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7329AWE+T
Analog Devices / Maxim Integrated
Interface - I/O Expanders IC Port Expanders with Eight I/O Ports

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7329
SMD/SMT
SOIC-16
I2C, Serial
8 I/O
With Interrupt
2.5 V
5.5 V
100 kHz
- 40 C
+ 125 C
Tube
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 2.5 V to 5.5 V
Pd - Power Dissipation: 762 mW
Product Type: I/O Expanders
Factory Pack Quantity: 46
Subcategory: Interface ICs
Part # Aliases: MAX7329
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Digital Thermometer Current Limiters - Interface

FEATURED PRODUCTS
ANALOG DEVICES INC.