MAX859CUA+

Analog Devices / Maxim Integrated
700-MAX859CUA
MAX859CUA+

Mfr.:

Description:
Switching Voltage Regulators 3.3V/5V or Adjustable Output, Step-Up DC-DC Converters

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Quantities greater than 67 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹533.92 ₹533.92
₹421.17 ₹4,211.70
₹356.88 ₹17,844.00
₹339.18 ₹33,918.00
₹322.40 ₹80,600.00
₹312.15 ₹1,56,075.00
₹308.43 ₹3,08,430.00
₹304.70 ₹7,61,750.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
UMAX-8
Boost
2.7 V to 6 V
600 mA
1 Output
800 mV
6 V
500 kHz
0 C
+ 70 C
MAX859
Tube
Brand: Analog Devices / Maxim Integrated
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Part # Aliases: MAX859
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.