MAX86141ENP+T

Analog Devices / Maxim Integrated
700-MAX86141ENP+T
MAX86141ENP+T

Mfr.:

Description:
Biometric Sensors Optical AFE Optimized for HR on Wrist Ap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,549

Stock:
8,549 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,198.47 ₹1,198.47
₹1,010.70 ₹5,053.50
₹938.83 ₹9,388.30
₹852.58 ₹21,314.50
₹792.39 ₹39,619.50
₹735.79 ₹73,579.00
₹659.43 ₹3,29,715.00
₹638.76 ₹6,38,760.00
Full Reel (Order in multiples of 2500)
₹638.76 ₹15,96,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Biometric Sensors
RoHS:  
Analog Front Ends
Brand: Analog Devices / Maxim Integrated
Package/Case: THIN-WLP-20
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Biomedical Sensors
Series: MAX86141
Factory Pack Quantity: 2500
Subcategory: Sensors
Unit Weight: 5.487 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX8614x Pulse Oximeter & Heart-Rate Sensor

Analog Devices MAX86140 and MAX86141 Optical Pulse Oximeter and Heart-Rate Sensor is an optical data acquisition system with three programmable high-current LED drivers that can be configured to drive up to six LEDs. The LED drivers can drive up to twelve LEDs with two MAX86140/1 devices working in master-slave mode. The MAX86140/1 has a low-noise signal conditioning analog front-end (AFE) on the receiver side. The sensor includes a 19-bit ADC, an industry-lead ambient light cancellation (ALC) circuit, and a picket fence detects and replace algorithm. The Analog Devices MAX86140 and MAX86141's low power consumption, compact size, and ambient light rejection capability make sit ideal for a wide variety of optical sensing applications like pulse oximetry and heart rate detection.