MAX892LEUA+

Analog Devices / Maxim Integrated
700-MAX892LEUA
MAX892LEUA+

Mfr.:

Description:
Power Switch ICs - Power Distribution Current-Limited, High-Side P-Channel Swi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 397

Stock:
397 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹532.06 ₹532.06
₹398.81 ₹3,988.10
₹363.40 ₹18,170.00
₹331.72 ₹33,172.00
₹324.27 ₹81,067.50
₹309.36 ₹7,73,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹559.08
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX892LEUA+T
Analog Devices / Maxim Integrated
Power Switch ICs - Power Distribution Current-Limited, High-Side P-Channel Swi

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
125 mA
250 mA
420 mOhms
200 us
20 us
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
UMAX-8
MAX892L
Tube
Brand: Analog Devices / Maxim Integrated
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX892L
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.