MAX8969EWL33+T

Analog Devices / Maxim Integrated
700-MAX8969EWL33+T
MAX8969EWL33+T

Mfr.:

Description:
Switching Voltage Regulators 1A Boost Converter with Track mode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,225

Stock:
2,225 Can Dispatch Immediately
Quantities greater than 2225 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹120.20 ₹120.20
₹87.12 ₹871.20
₹78.83 ₹1,970.75
₹69.61 ₹6,961.00
₹65.23 ₹16,307.50
₹63.92 ₹31,960.00
Full Reel (Order in multiples of 2500)
₹54.23 ₹1,35,575.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLP-9
Boost
3.3 V
900 mA
1 Output
2.5 V
5.5 V
3 MHz
- 40 C
+ 85 C
MAX8969
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Step Up Converter
Part # Aliases: MAX8969
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.