MAX907CPA+

Analog Devices / Maxim Integrated
700-MAX907CPA
MAX907CPA+

Mfr.:

Description:
Analog Comparators Dual/Quad/Single, High-Speed, Ultra-Low-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 806

Stock:
806 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹903.85 ₹903.85
₹690.46 ₹6,904.60
₹639.21 ₹31,960.50
₹539.51 ₹53,951.00
₹529.26 ₹1,32,315.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
Through Hole
DIP-8
2 Channel
Complementary
40 ns
General Purpose
4.5 V
5.5 V
1 mA
100 uA
2 mV
300 nA
0 C
+ 70 C
MAX907
Tube
Brand: Analog Devices / Maxim Integrated
CMRR - Common Mode Rejection Ratio: 86.02 dB
Pd - Power Dissipation: 727 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 40 ns
PSRR - Power Supply Rejection Ratio: 86.02 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Part # Aliases: MAX907
Unit Weight: 2.268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.