MAX9850EVCMOD2#

Analog Devices / Maxim Integrated
700-MAX9850EVCMOD2#
MAX9850EVCMOD2#

Mfr.:

Description:
Audio IC Development Tools Eval Kit/Systemt MAX9850 (Stereo Audio D

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,308.11 ₹7,308.11

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1.8 V to 3.6 V
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 7.6 mA
Output Power: 95 mW
Product Type: Audio IC Development Tools
Series: MAX9850
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX9850
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.