MAX996ESD+

Analog Devices / Maxim Integrated
700-MAX996ESD
MAX996ESD+

Mfr.:

Description:
Specialty Function Logic High-Speed, Micropower, Low-Voltage, SOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹769.03 ₹769.03
₹546.23 ₹5,462.30
₹521.07 ₹26,053.50
₹452.79 ₹45,279.00
₹432.13 ₹1,08,032.50
₹394.40 ₹1,97,200.00
₹348.58 ₹3,48,580.00
₹339.60 ₹8,49,000.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Specialty Function Logic
RoHS:  
ATE Drivers/Comparators
MAX996
- 40 C
+ 85 C
SOIC-14
Tube
Brand: Analog Devices / Maxim Integrated
Mounting Style: SMD/SMT
Product Type: Specialty Function Logic
Factory Pack Quantity: 50
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Part # Aliases: MAX996
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.