MAXM15068AMB+

Analog Devices / Maxim Integrated
700-MAXM15068AMB+
MAXM15068AMB+

Mfr.:

Description:
Switching Voltage Regulators For MAXM15068: 7.5V to 60V Input, 200mA,

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹844.21
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
uSLIC-10
Buck
5 V to 12 V
200 mA
1 Output
7.5 V
60 V
550 kHz
- 40 C
+ 125 C
Himalaya
Cut Tape
Brand: Analog Devices / Maxim Integrated
Input Voltage: 7.5 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 3.4 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 7.5 V
Type: Himalaya uSLIC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAXM15068 Voltage Regulator ICs & Power Modules

Analog Devices Inc. MAXM15068 Voltage Regulator ICs and Power Modules enable cooler, smaller, and simpler power supply solutions. The MAXM15068 is a high-efficiency, synchronous step-down DC-DC module with an integrated controller. It also integrates MOSFETs, compensation components, and an inductor that operates over a wide input voltage range. The module operates from 7.5V to 60V input and delivers up to 200mA output current. It has a programmable output voltage from 5V to 12V. The module significantly reduces design complexity and manufacturing risks and offers a true plug-and-play power/supply solution, reducing time to market.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.